Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.040 | $3.04 |
| Total Price | $3.04 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 10+ | $2.280 |
| 25+ | $2.040 |
| 50+ | $1.960 |
| 100+ | $1.870 |
| 250+ | $1.770 |
| 500+ | $1.730 |
| 1000+ | $1.660 |
Product Information
Product Overview
The MAX1118EKA+T is a single supply, low power, dual channel, serial 8bit analogue to digital converter (ADC) in 8 pin SOT-23 package. It has an internal clock and serial interface. The MAX1118 is operates from 2.7V to 5.5V and consumes only 135μA at 100Ksps. The full scale analogue input range is determined by an externally applied reference ranging from +1V to VDD. The device has an automatic shutdown mode that reduces supply current to less than 1μA when the device is not in use. The 3-wire serial interface directly connects to SPI, QSPI and MICROWIRE devices without external logic. Conversions up to 100Ksps are performed using an internal clock. The MAX1118 is used in system diagnostics, battery powered test equipment, solar powered remote systems, receive signal strength indicators and 4mA to 20mA powered remote data acquisition systems.
- Analogue input range from 0 to VREF
- Operating temperature range from -40°C to 85°C
- Relative accuracy of ±1LSB
- Differential nonlinearity (DNL) of ±1LSB
- Offset error of ±0.5LSB and gain error of ±1LSB
- Gain temperature coefficient of ±5ppm/°C
- Small signal bandwidth of 4MHz and spurious free dynamic range (SFDR) of 66dB
- Supply rejection ratio of ±0.5LSB/V (full scale or 0 input)
- Total unadjusted error (TUE) of ±0.5LSB
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
8bit
2Channels
Single Ended
2.7V
SOT-23
8Pins
-40°C
Dual 8-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
100kSPS
Single
SPI
5.5V
SOT-23
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate