ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Display Drivers
                                                                                                    Print Page

                                                                                                    ICM7218AIQI+

                                                                                                    LED DISPLAY DRIVER, 8 DIGIT, PLCC-28

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ICM7218AIQI+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoICM7218AIQI+
                                                                                                    Newark Part No.73Y1786
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    81 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$17.890
                                                                                                    10+$14.640
                                                                                                    25+$13.790
                                                                                                    78+$13.570
                                                                                                    117+$13.340
                                                                                                    273+$13.110
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $17.89
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoICM7218AIQI+
                                                                                                    Newark Part No.73Y1786
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC Case / PackagePLCC
                                                                                                    No. of Pins28Pins
                                                                                                    Output Current Max500mA
                                                                                                    Product Range-
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Device Topology-
                                                                                                    Driver Case StylePLCC
                                                                                                    No. of Outputs8Outputs
                                                                                                    Switching Frequency-

                                                                                                    Product Overview

                                                                                                    The ICM7218AIQI+ is an 8 digital LED display driver in 28 pin PLCC package. This display driver interfaces microprocessor to an 8-digit, 7 segment, numeric LED display. It includes two types of 7 segment decoders, multiplex scan circuitry, segment and digital drivers and an 8 x 8 static memory. It accepts data in a serial format and drive common anode display. It can display data in either hexadecimal or code B format. It also features a No decode mode where each individual segment can be independently controlled. This is particularly useful in driving bar graphs. It is used in bar graph display and panel meters.

                                                                                                    • Supply voltage range is 4V to 6V at power down mode
                                                                                                    • Operating temperature range from -25°C to 85°C
                                                                                                    • Improved 2nd source
                                                                                                    • Fast access time of 200ns write pulse width
                                                                                                    • Microprocessor compatible
                                                                                                    • Digital and segment drivers on-chip
                                                                                                    • Low power CMOS
                                                                                                    • Digital leakage current of 100µA
                                                                                                    • Display scan rate of 250Hz per digit
                                                                                                    • Data hold time of 25ns

                                                                                                    Applications

                                                                                                    Power Management, Portable Devices

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Case / Package

                                                                                                    PLCC

                                                                                                    Output Current Max

                                                                                                    500mA

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Driver Case Style

                                                                                                    PLCC

                                                                                                    Switching Frequency

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    28Pins

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Device Topology

                                                                                                    -

                                                                                                    No. of Outputs

                                                                                                    8Outputs

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code