Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoICL7663AESA+Copy
Newark Part No.68AC5117
Product RangeAdj 40mA Linear Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoICL7663AESA+Copy
Newark Part No.68AC5117
Product RangeAdj 40mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom-
Output TypeAdjustable
Adjustable Output Voltage Min1.3V
No. of Outputs1Outputs
Output Voltage Nom-V
Adjustable Output Voltage Max16V
Output Voltage - Nom-
Output Voltage Min1.3V
Output Voltage Max16V
Input Voltage Min1.5V
Output Current40mA
Input Voltage Max16V
Product RangeAdj 40mA Linear Voltage Regulators
Output Current Max40mA
Output Current Max40mA
Linear Regulator Case StyleNSOIC
Max Output Current40mA
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.3V
Output Voltage Nom
-V
Output Voltage - Nom
-
Output Voltage Max
16V
Output Current
40mA
Product Range
Adj 40mA Linear Voltage Regulators
Output Current Max
40mA
Max Output Current
40mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Output Type
Adjustable
No. of Outputs
1Outputs
Adjustable Output Voltage Max
16V
Output Voltage Min
1.3V
Input Voltage Min
1.5V
Input Voltage Max
16V
Output Current Max
40mA
Linear Regulator Case Style
NSOIC
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability