Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoICL7660ESA+
Newark Part No.78Y4844
Product RangeMAX1044; ICL7660
Your Part Number
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.020 |
| 10+ | $5.410 |
| 25+ | $5.010 |
| 50+ | $4.790 |
| 100+ | $4.560 |
| 300+ | $4.400 |
| 500+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$7.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoICL7660ESA+
Newark Part No.78Y4844
Product RangeMAX1044; ICL7660
Technical Datasheet
Output TypeAdjustable
IC Case / PackageNSOIC
No. of Pins8Pins
Output Current Max20mA
Output Current Max20mA
DC / DC Converter IC CaseNSOIC
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Current20mA
Input Voltage Min1.5V
Input Voltage Max10V
TopologyDivider, Doubler, Inverting, Multiplier
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX1044; ICL7660
SVHCNo SVHC (04-Feb-2026)
Product Overview
ICL7660 is monolithic, CMOS switched-capacitor voltage converters that invert, double, divide, or multiply a positive input voltage. They are pin compatible with the industry-standard ICL7660 and LTC1044. Operation is guaranteed from 1.5V to 10V with no external diode over the full temperature range. They deliver 10mA with a 0.5V output drop.
- Miniature µMAX Package
- 1.5V to 10.0V Operating Supply Voltage Range
- 98% Typical Power-Conversion Efficiency
- Invert, Double, Divide, or Multiply Input Voltages
- No-Load Supply Current: 200µA Max at 5V
- No External Diode Required for Higher-Voltage Operation
- -5V Supply from +5V Logic Supply; Data Acquisition; EIA/TIA-232E and EIA/TIA-562 Power Supplies; Handheld Instruments (PDAs, Palmtops);
- Op-Amp Power Supplies; Panel Meters; Personal Communications Equipment; Portable Telephones
Applications
Power Supplies
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Pins
8Pins
Output Current Max
20mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-
Input Voltage Min
1.5V
Topology
Divider, Doubler, Inverting, Multiplier
Operating Temperature Min
-40°C
Product Range
MAX1044; ICL7660
SVHC
No SVHC (04-Feb-2026)
IC Case / Package
NSOIC
Output Current Max
20mA
DC / DC Converter IC Case
NSOIC
Adjustable Output Voltage Min
-
Output Current
20mA
Input Voltage Max
10V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ICL7660ESA+
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability