Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS89C430-MNL+
Newark Part No.73Y1704
Product RangeDS8 Family DS89C4xx Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS89C430-MNL+
Newark Part No.73Y1704
Product RangeDS8 Family DS89C4xx Series Microcontrollers
Technical Datasheet
Product RangeDS8 Family DS89C4xx Series Microcontrollers
CPU Speed33MHz
Device Core8051
Operating Frequency Max33MHz
Program Memory Size16KB
No. of Pins40Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's32I/O's
InterfacesUART
Embedded Interface TypeUART
RAM Memory Size1KB
ADC Channels-
ADC Resolution-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyDS8
MCU SeriesDS89C4xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Product Range
DS8 Family DS89C4xx Series Microcontrollers
Device Core
8051
Program Memory Size
16KB
MCU Case Style
DIP
No. of I/O's
32I/O's
Embedded Interface Type
UART
ADC Channels
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
DS89C4xx
MSL
MSL 1 - Unlimited
CPU Speed
33MHz
Operating Frequency Max
33MHz
No. of Pins
40Pins
IC Case / Package
DIP
Interfaces
UART
RAM Memory Size
1KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
DS8
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability