1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 8-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    DS87C530-QCL+

                                                                                                    8 Bit MCU, DS8 Family DS87C5xx Series Microcontrollers, 8051, 33 MHz, 16 KB, 52 Pins, PLCC

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES DS87C530-QCL+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS87C530-QCL+
                                                                                                    Newark Part No.73Y1699
                                                                                                    Product RangeDS8 Family DS87C5xx Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS87C530-QCL+
                                                                                                    Newark Part No.73Y1699
                                                                                                    Product RangeDS8 Family DS87C5xx Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeDS8 Family DS87C5xx Series Microcontrollers
                                                                                                    Base Number8051
                                                                                                    CPU Speed33MHz
                                                                                                    Device Core8051
                                                                                                    Operating Frequency Max33MHz
                                                                                                    Program Memory Size16KB
                                                                                                    No. of Pins52Pins
                                                                                                    MCU Case StylePLCC
                                                                                                    IC Case / PackagePLCC
                                                                                                    No. of I/O's32I/O's
                                                                                                    InterfacesUART
                                                                                                    Embedded Interface TypeUART
                                                                                                    RAM Memory Size1KB
                                                                                                    ADC Channels-
                                                                                                    ADC Resolution-
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU FamilyDS8
                                                                                                    MCU SeriesDS87C5xx
                                                                                                    Qualification-
                                                                                                    MSLMSL 4 - 72 hours
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The DS87C530-QCL+ is an EPROM/ROM microcontroller with real-time clock in 52 pin PLCC package. It is an 8051 compatible microcontrollers based on the Dallas Semiconductor high speed core. It uses 4 clocks per instruction cycle instead of the 12 used by the standard 8051. It also provides a unique mix of peripherals not widely available on other processors. It has an on-chip RTC and battery backup support for an on-chip 1K x 8 SRAM. The new Power Management Mode (PMM) allows software to select reduced power operation while still processing. A combination of high-performance microcontroller core, RTC, battery-backed SRAM and power management makes the DS87C530 ideal for instruments and portable applications. It includes two independent serial ports, two data pointers, on-chip power monitor with brownout detection and a watchdog timer. PMM allows software to select a slower CPU clock. While default operation uses four clocks per machine cycle, the PMM runs at 64 or 1024 clocks per cycle.

                                                                                                    • Supply voltage range is 4.5V to 5.5V
                                                                                                    • Operating temperature range from 0°C to 70°C
                                                                                                    • Four 8bit I/O ports and 256bytes scratchpad RAM
                                                                                                    • 16KB EPROM (OTP) and 1KB extra on-chip SRAM for MOVX
                                                                                                    • Selects effective on-chip ROM size from 0 to 16KB
                                                                                                    • Runs DC to 33MHz clock rates
                                                                                                    • Single-cycle instruction in 121ns
                                                                                                    • EMI reduction mode disables ALE
                                                                                                    • Two full duplex hardware serial ports
                                                                                                    • 14 total interrupt sources with six external

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Warnings

                                                                                                    The DS87C530 are monolithic device. A user must supply an external battery or super cap and 32.768KHz timekeeping crystal to have permanently powered timekeeping or non-volatile RAM.

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    DS8 Family DS87C5xx Series Microcontrollers

                                                                                                    CPU Speed

                                                                                                    33MHz

                                                                                                    Operating Frequency Max

                                                                                                    33MHz

                                                                                                    No. of Pins

                                                                                                    52Pins

                                                                                                    IC Case / Package

                                                                                                    PLCC

                                                                                                    Interfaces

                                                                                                    UART

                                                                                                    RAM Memory Size

                                                                                                    1KB

                                                                                                    ADC Resolution

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    MCU Family

                                                                                                    DS8

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Base Number

                                                                                                    8051

                                                                                                    Device Core

                                                                                                    8051

                                                                                                    Program Memory Size

                                                                                                    16KB

                                                                                                    MCU Case Style

                                                                                                    PLCC

                                                                                                    No. of I/O's

                                                                                                    32I/O's

                                                                                                    Embedded Interface Type

                                                                                                    UART

                                                                                                    ADC Channels

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MCU Series

                                                                                                    DS87C5xx

                                                                                                    MSL

                                                                                                    MSL 4 - 72 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)