1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Battery Management
                                                                                                    5. Battery Supervisor & Monitor ICs
                                                                                                    Print Page

                                                                                                    DS2438AZ+T&R

                                                                                                    Battery Supervisor & Monitor, Li-Ion, NiCd, NiMH, 1 Wire Interface, 2.4V to 10V Supply, NSOIC-8

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES DS2438AZ+T&R
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS2438AZ+T&R
                                                                                                    Newark Part No.
                                                                                                    Re-Reel73Y1566
                                                                                                    Cut Tape73Y1566
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,134 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$10.060$10.06
                                                                                                    Total Price $10.06
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$10.060
                                                                                                    10+$7.850
                                                                                                    25+$7.290
                                                                                                    50+$6.980
                                                                                                    100+$6.680
                                                                                                    250+$6.400
                                                                                                    500+$6.220
                                                                                                    1000+$6.080
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS2438AZ+T&R
                                                                                                    Newark Part No.
                                                                                                    Re-Reel73Y1566
                                                                                                    Cut Tape73Y1566
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery TypeLi-Ion, NiCd, NiMH
                                                                                                    IC Interface Type1 Wire
                                                                                                    InterfacesSerial
                                                                                                    No. of Cells1Cells
                                                                                                    No. of Batteries-
                                                                                                    Supply Voltage Min2.4V
                                                                                                    Supply Voltage Max10V
                                                                                                    Battery IC Case StyleNSOIC
                                                                                                    IC Case / PackageNSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC MountingSurface Mount
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The DS2438AZ+T&R is a smart battery monitor in 8 pin NSOIC package. The device provides functions that are desirable to carry in a battery pack. It contains unique serial number, direct to digital temperature sensor which eliminates the need for thermistors in battery pack, an ADC which measures battery voltage and current for end of charge and end of discharge determination, a integrated current accumulator facilitates fuel gauging and which keeps running total of all current going into and out of battery, an elapsed time meter in binary format and 40bytes of non-volatile EEPROM memory for storage of important parameters such as battery chemistry, battery capacity, charging methodology and assembly date. Information is sent to/from DS2438 over a 1-wire interface, so that only one wire (and ground) needs to be connected from central microprocessor to DS2438. This means that battery packs need only three output connectors (battery power, ground and 1-wire interface).

                                                                                                    • Supply voltage range from 2.4V to 10V
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Active current of 50μA and shutdown current of 25μA
                                                                                                    • Provides unique 64bit serial number
                                                                                                    • Eliminates thermistors by sensing battery temperature on-chip
                                                                                                    • Measures current, temperature, time and voltage
                                                                                                    • 1-2 cell Li-Ion, 2-6 cell NiMH battery types
                                                                                                    • Suitable for NiCd or NiMH battery packs up to six cells & Li-Ion battery packs of two cells

                                                                                                    Applications

                                                                                                    System Monitoring, Portable Devices, Consumer Electronics

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Battery Type

                                                                                                    Li-Ion, NiCd, NiMH

                                                                                                    Interfaces

                                                                                                    Serial

                                                                                                    No. of Batteries

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    10V

                                                                                                    IC Case / Package

                                                                                                    NSOIC

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    IC Interface Type

                                                                                                    1 Wire

                                                                                                    No. of Cells

                                                                                                    1Cells

                                                                                                    Supply Voltage Min

                                                                                                    2.4V

                                                                                                    Battery IC Case Style

                                                                                                    NSOIC

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Miscellaneous EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for DS2438AZ+T&R

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65