1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Digital Potentiometers
                                                                                                    Print Page

                                                                                                    MAX5479ETE+

                                                                                                    DIGITAL POT, 100K, DUAL, TQFN-16

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX5479ETE+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX5479ETE+
                                                                                                    Newark Part No.73Y4970
                                                                                                    Product RangeDual 256-Tap Non-volatile Digital Pots
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX5479ETE+
                                                                                                    Newark Part No.73Y4970
                                                                                                    Product RangeDual 256-Tap Non-volatile Digital Pots
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Potentiometer TypeNon Volatile
                                                                                                    End To End Resistance100kohm
                                                                                                    Control InterfaceI2C
                                                                                                    No. of PotsDual
                                                                                                    Track TaperLinear
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    Resistance Tolerance± 25%
                                                                                                    IC Case / PackageTQFN-EP
                                                                                                    No. of Pins16Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Potentiometer IC Case StyleTQFN
                                                                                                    No. of Steps256
                                                                                                    Temperature Coefficient70ppm/°C
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeDual 256-Tap Non-volatile Digital Pots
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MAX5479ETE+ is a dual non-volatile linear taper digital potentiometer in 16 pin TQFN package. This device combines two independently controlled 256 position potentiometers and the device control is achieved through I²C interface. The low temperature coefficient makes the device ideal for applications requiring a low temperature coefficient variable resistor such as low drift, programmable gain amplifier circuit configurations.

                                                                                                    • Supply voltage range is 2.7V to 5.25V
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Power-on recall of wiper position from non-volatile memory
                                                                                                    • EEPROM write protection
                                                                                                    • Ratiometric temperature coefficient of 10ppm/°C
                                                                                                    • Static supply current of 1μA
                                                                                                    • Data rate of 400Kbps
                                                                                                    • Three address inputs allows eight unique address combinations
                                                                                                    • End to end resistance is 100Kohm at ±25% tolerance and temperature coefficient is 70ppm/°C
                                                                                                    • ±0.5 LSB differential nonlinearity (DNL), ±1 LSB integral nonlinearity (INL) in voltage divider mode

                                                                                                    Applications

                                                                                                    Signal Processing

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Potentiometer Type

                                                                                                    Non Volatile

                                                                                                    Control Interface

                                                                                                    I2C

                                                                                                    Track Taper

                                                                                                    Linear

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    IC Case / Package

                                                                                                    TQFN-EP

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    No. of Steps

                                                                                                    256

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    Dual 256-Tap Non-volatile Digital Pots

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    End To End Resistance

                                                                                                    100kohm

                                                                                                    No. of Pots

                                                                                                    Dual

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Resistance Tolerance

                                                                                                    ± 25%

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Potentiometer IC Case Style

                                                                                                    TQFN

                                                                                                    Temperature Coefficient

                                                                                                    70ppm/°C

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)