2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. IC Temperature Sensors
                                                                                                    Print Page

                                                                                                    DS18B20-PAR+T&R

                                                                                                    Temperature Sensor IC, 1Wire, Digital, ± 0.5°C, -55 °C, 100 °C, TO-92, 3 Pins

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES DS18B20-PAR+T&R
                                                                                                    ANALOG DEVICES DS18B20-PAR+T&R
                                                                                                    ANALOG DEVICES DS18B20-PAR+T&R
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS18B20-PAR+T&R
                                                                                                    Newark Part No.73Y1391
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS18B20-PAR+T&R
                                                                                                    Newark Part No.73Y1391
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC Output TypeDigital
                                                                                                    Sensor Output TypeDigital
                                                                                                    Sensing Accuracy Range± 0.5°C
                                                                                                    Sensing Accuracy Range± 0.5°C
                                                                                                    Accuracy± 0.5°C
                                                                                                    Sensing Temperature Min-55°C
                                                                                                    Measured Temperature Min-55°C
                                                                                                    Sensing Temperature Max100°C
                                                                                                    Measured Temperature Max100°C
                                                                                                    Sensor Case StyleTO-92
                                                                                                    Sensor Case / PackageTO-92
                                                                                                    No. of Pins3Pins
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    No. of Channels-
                                                                                                    Resolution12 bits
                                                                                                    Output Interface1 Wire
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max100°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The DS18B20-PAR+T&R is a 1 wire parasite-power digital thermometer in 3 pin TO-92 package. It provides 9 to 12bit centigrade temperature measurements and has an alarm function with non-volatile user programmable upper and lower trigger points. The DS18B20-PAR does not need an external power supply because it derives power directly from the data line (parasite power). It communicates over a 1 wire bus that requires only one data line and ground connections for communication with a central microprocessor. It has an operating temperature range of -55°C to +100°C and is accurate to ±0.5°C over a range of -10°C to +85°C. Each DS18B20-PAR has a unique 64bit identification code which allows multiple DS18B20-PARs to function on the same 1 wire bus. Thus, it is simple to use one microprocessor to control many DS18B20-PARs distributed over a large area. Typical applications include HVAC, environmental controls, temperature monitoring systems and process monitoring and control systems.

                                                                                                    • Supply voltage range is 3V to 5.5V
                                                                                                    • Multi-drop capability simplifies distributed temperature sensing applications
                                                                                                    • Converts temperature to 12bit digital word in 750ms (max)
                                                                                                    • User definable non-volatile temperature alarm settings
                                                                                                    • Alarm search command identifies & addresses device when temperature is outside of programmed limits
                                                                                                    • Software compatible with the DS1822-PAR

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Industrial, Consumer Electronics

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Output Type

                                                                                                    Digital

                                                                                                    Sensing Accuracy Range

                                                                                                    ± 0.5°C

                                                                                                    Accuracy

                                                                                                    ± 0.5°C

                                                                                                    Measured Temperature Min

                                                                                                    -55°C

                                                                                                    Measured Temperature Max

                                                                                                    100°C

                                                                                                    Sensor Case / Package

                                                                                                    TO-92

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    No. of Channels

                                                                                                    -

                                                                                                    Output Interface

                                                                                                    1 Wire

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Sensor Output Type

                                                                                                    Digital

                                                                                                    Sensing Accuracy Range

                                                                                                    ± 0.5°C

                                                                                                    Sensing Temperature Min

                                                                                                    -55°C

                                                                                                    Sensing Temperature Max

                                                                                                    100°C

                                                                                                    Sensor Case Style

                                                                                                    TO-92

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Resolution

                                                                                                    12 bits

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)