2. Semiconductors - ICs
                                                                                                    3. Clock & Timing
                                                                                                    4. Real Time Clocks
                                                                                                    Print Page

                                                                                                    DS1685EN-3+

                                                                                                    Alarm RTC IC, Day/Date/Month/Year/Century hh:mm:ss, Multiplexed, 2.7 V to 3.7 V, TSSOP-24

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES DS1685EN-3+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS1685EN-3+
                                                                                                    Newark Part No.73Y1328
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$12.630$1.440
                                                                                                    10+$9.920$1.440
                                                                                                    25+$9.520$1.440
                                                                                                    50+$9.130$1.440
                                                                                                    124+$8.720$1.440
                                                                                                    310+$8.400$1.440
                                                                                                    558+$8.080$1.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.44
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS1685EN-3+
                                                                                                    Newark Part No.73Y1328
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    InterfacesMultiplexed
                                                                                                    Date FormatDay; Date; Month; Year; Century
                                                                                                    Time FormatHH:MM:SS
                                                                                                    Clock IC TypeAlarm RTC
                                                                                                    Time FormatHH:MM:SS
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max3.7V
                                                                                                    Clock IC Case StyleTSSOP
                                                                                                    IC Case / PackageTSSOP
                                                                                                    IC Interface TypeMultiplexed
                                                                                                    No. of Pins24Pins
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The DS1685EN-3+ is a real time clock with +3V operation in 24 pin TSSOP package. It is designed as successors to the industry standard DS1285, DS1385, DS1485 and DS1585 PC RTCs. The device provides industry standard DS1285 clock function with +3V operation. The DS1685 is a clock/calendar chip with enhanced features such as 64bit silicon serial number, power-on/off control circuitry, 242bytes of battery backed user NV SRAM and 32.768KHz output for sustaining power management activities. Power control circuitry allows the system to be powered on by an external stimulus such as a keyboard or by a time and date (wake-up) alarm. An external crystal and battery are the only components required to maintain time of day and memory status in the absence of power. The DS1685 is used in embedded systems, utility meters, network hubs, bridges and routers. The crystal select bit allows RTC to operate with 6pF or 12.5pF crystal.

                                                                                                    • Supply voltage range from 2.7V to 3.7V
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Incorporates industry standard DS1287 PC clock and enhanced features such as Y2K compliant
                                                                                                    • Can be driven by an external 32.768KHz oscillator
                                                                                                    • Time keeping current of 400nA
                                                                                                    • SMI recovery stack and multiplexed interface
                                                                                                    • Auxiliary battery input, RAM clear input, century register and date alarm register
                                                                                                    • Compatible with existing BIOS for original DS1287 functions
                                                                                                    • Timekeeping algorithm includes leap year compensation valid through 2099
                                                                                                    • UL recognized

                                                                                                    Applications

                                                                                                    Clock & Timing, Security

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Interfaces

                                                                                                    Multiplexed

                                                                                                    Time Format

                                                                                                    HH:MM:SS

                                                                                                    Time Format

                                                                                                    HH:MM:SS

                                                                                                    Supply Voltage Max

                                                                                                    3.7V

                                                                                                    IC Case / Package

                                                                                                    TSSOP

                                                                                                    No. of Pins

                                                                                                    24Pins

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Date Format

                                                                                                    Day; Date; Month; Year; Century

                                                                                                    Clock IC Type

                                                                                                    Alarm RTC

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Clock IC Case Style

                                                                                                    TSSOP

                                                                                                    IC Interface Type

                                                                                                    Multiplexed

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65