ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Clock & Timing
                                                                                                    4. Real Time Clocks
                                                                                                    Print Page

                                                                                                    DS1251YP-70IND+

                                                                                                    RTC W/ NVSRAM, 4096KB, HH:MM:SS, PWRCP

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES DS1251YP-70IND+
                                                                                                    ANALOG DEVICES DS1251YP-70IND+
                                                                                                    ANALOG DEVICES DS1251YP-70IND+
                                                                                                    ANALOG DEVICES DS1251YP-70IND+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS1251YP-70IND+
                                                                                                    Newark Part No.73Y1183
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS1251YP-70IND+
                                                                                                    Newark Part No.73Y1183
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    InterfacesBytewide
                                                                                                    Date FormatDay; Date; Month; Year
                                                                                                    Time FormatHH:MM:SS:hh
                                                                                                    Time FormatHH:MM:SS:hh
                                                                                                    Clock IC TypeRTC
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Clock IC Case StylePWRCP
                                                                                                    IC Case / PackagePWRCP
                                                                                                    IC Interface TypeBytewide
                                                                                                    No. of Pins34Pins
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The DS1251YP-70IND+ is a 4096K NV SRAM with phantom clock in 34 pin PWRCP package. This fully static non-volatile RAM supports bytewide interface & it is organized as 512Kwords by 8bits with built-in real time clock. The DS1251YP has self contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such condition occurs, the lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent garbled data in both memory and real time clock. The phantom clock provides timekeeping information including hundredths of seconds, seconds, minutes, hours, days, dates, months and years. The date at the end of month is automatically adjusted for months with fewer than 31 days including automatic leap year compensation up to 2100. The phantom clock operates in either 24hr or 12hr format with an AM/PM indicator. It has SMD package for direct connection to PowerCap containing battery & crystal.

                                                                                                    • Supply voltage range from 4.5V to 5.5V
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • UL recognized
                                                                                                    • 512K x 8 NV SRAM directly replaces volatile static RAM or EEPROM
                                                                                                    • Embedded lithium energy cell maintains calendar operation and retains RAM data
                                                                                                    • Operating current (tCYC = 70ns) of 85mA and write protection voltage of 4.37V
                                                                                                    • 70ns read cycle time, 70ns access time and 70ns write cycle time
                                                                                                    • Over 10 years of data retention in the absence of power
                                                                                                    • Lithium energy source is electrically disconnected to retain freshness until power is applied
                                                                                                    • Pin for pin compatible with other densities of DS124xP phantom clocks, replaceable battery

                                                                                                    Applications

                                                                                                    Clock & Timing

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Interfaces

                                                                                                    Bytewide

                                                                                                    Time Format

                                                                                                    HH:MM:SS:hh

                                                                                                    Clock IC Type

                                                                                                    RTC

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    IC Case / Package

                                                                                                    PWRCP

                                                                                                    No. of Pins

                                                                                                    34Pins

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Date Format

                                                                                                    Day; Date; Month; Year

                                                                                                    Time Format

                                                                                                    HH:MM:SS:hh

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Clock IC Case Style

                                                                                                    PWRCP

                                                                                                    IC Interface Type

                                                                                                    Bytewide

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991B2A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026)