1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Clock & Timing
                                                                                                    4. Real Time Clocks
                                                                                                    Print Page

                                                                                                    DS1243Y-120+

                                                                                                    RTC W/ NVSRAM, 64KB, HH:MM:SS:HH, EDIP28

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES DS1243Y-120+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS1243Y-120+
                                                                                                    Newark Part No.73Y1159
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    142 In Stock

                                                                                                    Need more?

                                                                                                    59 Delivery in 1-3 Business Days(US stock)
                                                                                                    83 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$47.820
                                                                                                    5+$46.510
                                                                                                    10+$45.210
                                                                                                    36+$43.900
                                                                                                    60+$42.190
                                                                                                    108+$41.410
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $47.82
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS1243Y-120+
                                                                                                    Newark Part No.73Y1159
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    InterfacesParallel
                                                                                                    Date FormatDay; Date; Month; Year
                                                                                                    Clock IC TypeRTC
                                                                                                    Time FormatHH:MM:SS:hh
                                                                                                    Time FormatHH:MM:SS:hh
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Clock IC Case StyleEDIP
                                                                                                    IC Case / PackageEDIP
                                                                                                    IC Interface TypeParallel
                                                                                                    No. of Pins28Pins
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The DS1243Y-120+ is a 64K NV SRAM with Phantom clock in 28 pin EDIP package. The 64K NV SRAM with Phantom clock is a fully static non-volatile RAM (organized as 8192 words by 8 bits) with a built-in real time clock. The DS1243Y has a self-contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such a condition occurs, lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent corrupted data in both the memory and real time clock. The Phantom clock provides timekeeping information for hundredths of seconds, seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including correction for leap years. The Phantom clock operates in either 24hour or 12hour format with an AM/PM indicator.

                                                                                                    • Supply voltage range is 4.5V to 5.5V
                                                                                                    • Operating temperature range from 0°C to 70°C
                                                                                                    • 8K x 8 NV SRAM directly replaces volatile static RAM or EEPROM
                                                                                                    • Read cycle time and access time is 120ns
                                                                                                    • Embedded lithium energy cell maintains calendar operation and retains RAM data
                                                                                                    • Watch function is transparent to RAM operation
                                                                                                    • Automatic leap year compensation valid up to 2100
                                                                                                    • Over 10 years of data retention in the absence of power
                                                                                                    • Lithium energy source is disconnected to retain freshness until power is applied for the first time
                                                                                                    • UL recognized

                                                                                                    Applications

                                                                                                    Clock & Timing

                                                                                                    Warnings

                                                                                                    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                    Technical Specifications

                                                                                                    Interfaces

                                                                                                    Parallel

                                                                                                    Clock IC Type

                                                                                                    RTC

                                                                                                    Time Format

                                                                                                    HH:MM:SS:hh

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    IC Case / Package

                                                                                                    EDIP

                                                                                                    No. of Pins

                                                                                                    28Pins

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026)

                                                                                                    Date Format

                                                                                                    Day; Date; Month; Year

                                                                                                    Time Format

                                                                                                    HH:MM:SS:hh

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Clock IC Case Style

                                                                                                    EDIP

                                                                                                    IC Interface Type

                                                                                                    Parallel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026)