Need more?
| Quantity | Price |
|---|---|
| 1+ | $29.720 |
| 5+ | $26.850 |
| 10+ | $23.990 |
| 25+ | $22.570 |
| 50+ | $21.770 |
| 100+ | $20.990 |
| 250+ | $20.240 |
Product Information
Product Overview
The DG302ACJ+ is a TTL compatible CMOS analogue switch in 14 pin DIP package. This dual DPST switch combines low power operation with fast switching times and superior DC and AC switch characteristics. The on-resistance of this switch is less than 50 ohm and is essentially constant over analogue signal range. The switch control logic inputs are fully TTL and CMOS compatible and characterised with break before make switching and low charge injection. This device is ideal for battery powered circuitry, process control and telemetry, low-power sample/holds and programmable gain amplifiers.
- Supply voltage range is ±5V to ±18V
- Operating temperature range from 0°C to 70°C
- Single supply capability
- Analogue signal range from V+ to V-
- Monolithic low power CMOS
- Latch-up proof construction
- Fully compatible 2nd source
- Fast switching time
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
± 5V to ± 18V
DIP
2Channels
50ohm
-
Through Hole
70°C
-
No SVHC (04-Feb-2026)
Single Supply
± 5V to ± 18V
14Pins
30ohm
DPST
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate