Need more?
| Quantity | Price |
|---|---|
| 1+ | $224.360 |
| 10+ | $210.710 |
| 50+ | $203.880 |
Product Information
Product Overview
QUINT-DIODE 12-24DC/2X20/1X40 is a DIN-rail mount diode module with screw connection. Using the redundancy module, it is possible for two power supply units of the same type that are connected in parallel on the output side to increase performance or for redundancy to be isolated from one another. The reliability of a power supply determines the availability of individual components in a system and whether complex systems can function safely. Redundant circuits are intended to supply systems that set high demands on operational reliability. Long-term, permanent system availability is ensured by the redundant setup of the power supply. The power supply of a system can be configured redundantly by switching at least two power supply units in parallel. Together, they then supply the connected devices. The power supply units involved must be dimensioned to enable the total current requirements of all loads to be covered by one single power supply unit.
- Decoupling power supply units switched in parallel
- Installation in potentially explosive areas is permitted
- Load current up to 60A is possible
- Easy installation by snapping onto the DIN rail
- Varistor transient surge protection
- 12/24VDC nominal input/output voltage
- 10/30VDC DC input/output voltage
- <gt/>97% efficiency
- IP20 protection rating
Technical Specifications
Process Control Equipment & Industrial Applications, Power Supplies
-
-
-
-
QUINT DIODE Series
DIN Rail Diode Module
-
-
-
-
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate