Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2963750
Newark Part No.73T9433
Product RangePSRclassic Series
Also Known As2963750, GTIN UPC EAN: 4017918823634
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $442.560 |
| 10+ | $426.590 |
| 50+ | $404.920 |
| 100+ | $375.260 |
| 250+ | $349.030 |
| 500+ | $334.200 |
| 1000+ | $313.670 |
Price for:Each
Minimum: 1
Multiple: 1
$442.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2963750
Newark Part No.73T9433
Product RangePSRclassic Series
Also Known As2963750, GTIN UPC EAN: 4017918823634
Technical Datasheet
Coil Voltage24VAC/VDC
Contact ConfigurationDPST-NO, SPST-NC
Product RangePSRclassic Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP54
IP RatingIP20, IP54
SVHCLead (04-Feb-2026)
Product Overview
The PSR-SCP-24UC/ESA4/2X1/1X2 is a 3-pole Safety Relay for emergency stop and safety door monitoring up to SIL 3 or Cat-4. 2 enabling current paths, 1 signaling current path contact. AgSnO2, + 0.2µm Au contact. Polyamide PA non-reinforced housing. M3 Screw connection. Electromechanically forcibly guided, dust-proof relay. Air and creepage distances between the power circuits.
- Single or double channel control
- Emergency stop and safety door monitoring
- -20 to 50°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control, Safety
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
PSRclassic Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
IP Rating
IP20, IP54
Contact Configuration
DPST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate