1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Safety Relays
                                                                                                    Print Page

                                                                                                    2963802

                                                                                                    RELAY, SAFETY, 250V, 6A

                                                                                                    PHOENIX CONTACT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PHOENIX CONTACT 2963802
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No2963802
                                                                                                    Newark Part No.73T9432
                                                                                                    Product RangePSRclassic Series
                                                                                                    Also Known As2963802, GTIN UPC EAN: 4017918892661
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$280.360
                                                                                                    10+$262.560
                                                                                                    50+$253.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $280.36
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PHOENIX CONTACT
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No2963802
                                                                                                    Newark Part No.73T9432
                                                                                                    Product RangePSRclassic Series
                                                                                                    Also Known As2963802, GTIN UPC EAN: 4017918892661
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coil Voltage24VAC/VDC
                                                                                                    Contact Configuration4PST-NO, SPST-NC
                                                                                                    Product RangePSRclassic Series
                                                                                                    Relay MountingDIN Rail
                                                                                                    Contact Current6A
                                                                                                    Relay TerminalsScrew
                                                                                                    Contact Voltage AC Nom250V
                                                                                                    Contact Voltage DC Nom250V
                                                                                                    Contact MaterialSilver Tin Oxide
                                                                                                    IP RatingIP20, IP54
                                                                                                    IP RatingIP20, IP54
                                                                                                    SVHCLead (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The PSR-SCP-24UC/ESA2/4X1/1X2/B is a Safety Relay with 4PST-NO/SPST-NC silver tin oxide contacts, DIN-rail mount and screw terminals/connection. This PSR-series relay for emergency stop and safety door monitoring up to SIL 2 or Cat. 2/PL d according to EN ISO 13849. Automatically or manually supervised activation.

                                                                                                    • 0.4W Minimum switching capacity
                                                                                                    • Green LED status display
                                                                                                    • Single-channel operation
                                                                                                    • Vertical or Horizontal mounting
                                                                                                    • -20 to 65°C Ambient operating temperature range

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Coil Voltage

                                                                                                    24VAC/VDC

                                                                                                    Product Range

                                                                                                    PSRclassic Series

                                                                                                    Contact Current

                                                                                                    6A

                                                                                                    Contact Voltage AC Nom

                                                                                                    250V

                                                                                                    Contact Material

                                                                                                    Silver Tin Oxide

                                                                                                    IP Rating

                                                                                                    IP20, IP54

                                                                                                    Contact Configuration

                                                                                                    4PST-NO, SPST-NC

                                                                                                    Relay Mounting

                                                                                                    DIN Rail

                                                                                                    Relay Terminals

                                                                                                    Screw

                                                                                                    Contact Voltage DC Nom

                                                                                                    250V

                                                                                                    IP Rating

                                                                                                    IP20, IP54

                                                                                                    SVHC

                                                                                                    Lead (04-Feb-2026)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (04-Feb-2026)