Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2866336Copy
Newark Part No.73T9323
Product RangeMINI POWER Series
Also Known As2866336, GTIN UPC EAN: 4017918975043
Your Part Number
No Longer Available
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866336Copy
Newark Part No.73T9323
Product RangeMINI POWER Series
Also Known As2866336, GTIN UPC EAN: 4017918975043
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max91.2W
Output Voltage - Output 124VDC
Output Current - Output 13.8A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeMINI POWER Series
SVHCTo Be Advised
Product Overview
- SFB Technology (Selective Fuse Breaking)
- 6x Nominal current for 12ms
- Reliably switches off faulty current paths in the event of a short circuit
- Important system parts remain in operation without any interruption
Technical Specifications
Power Supply Applications
ITE
Output Power Max
91.2W
Output Current - Output 1
3.8A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Product Range
MINI POWER Series
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate