Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRCP8002115/120VAC
Newark Part No.73T1860
Product RangeRCP Series
Your Part Number
No Longer Available
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRCP8002115/120VAC
Newark Part No.73T1860
Product RangeRCP Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current10A
Product RangeRCP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance11kohm
SVHCNo SVHC (27-Jun-2018)
Product Overview
The RCP8002115/120VAC is an Industrial Relay with 2-form-C (DPDT) silver alloy contacts. This RCP-series monostable relay conform to CE low voltage directive. Dust cover construction, non latching coil, 8-pin socket mount, quick-connect terminals and octal/undecal-type plug termination. Standard with LED, push with arm and flag.
- 38.8VAC Drop-out voltage
- 2.5VA Nominal coil power
- 30ms Operate and 20ms release maximum time
- 100000 operations Electrical life
- IP40 Protection rating
- -40 to 55°C Temperature rise
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
No SVHC (27-Jun-2018)
Coil Voltage
120VAC
Product Range
RCP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
11kohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate