Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780905Copy
Newark Part No.73R7592
Also Known AsGTIN UPC EAN: 640522695898
Your Part Number
84 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $42.670 |
Price for:Each
Minimum: 1
Multiple: 1
$42.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780905Copy
Newark Part No.73R7592
Also Known AsGTIN UPC EAN: 640522695898
Technical Datasheet
Sound Level Min30dB
Sound Level Max130dB
Accuracy dB1.4dB
Resolution (db)0.1dB
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Digital sound level meter with USB interface. It is perfect for sound system testing, speaker system measurement and environmental noise level monitoring. This is designed to meet the measurement requirements of safety engineers, health, industrial safety offices and sound quality control in various environments.
- 4 digits LCD display with a resolution of 0.1dB and 2 times/sec display update
- Removable windscreen and 1/2" electret condenser microphone
- Threaded insert for tripod mount
- Selectable min or max hold and data hold function
- Internal datalogging
- AC/DC outputs for level recorder
- Self calibration with internal oscillator
- Selectable fast/slow response time
- Powered by 9V battery (006P or 6F22 or 1604) or AC adaptor (US)
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Maintenance & Repair
Contents
Sound level meter, Instruction manual, Battery, US power adaptor, foam windshield, case, USB cable and software.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Sound Level Min
30dB
Accuracy dB
1.4dB
Operating Temperature Min
0°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate