Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $270.560 |
Price for:Each
Minimum: 1
Multiple: 1
$270.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No1017.84Copy
Newark Part No.73K2779
Technical Datasheet
Test Connector Type AKelvin Clip
Test Connector Type BSpade Lug
Voltage Rating50V
Current Rating10A
Insulator Colour-
Lead Length - Metric3.048m
Lead Length - Imperial120"
No. of Test Leads-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 1017.84 is a 10A Kelvin Clip with 10ft color-coded leads and spade lug terminations. It is suitable for use with 5600 micro-ohmmeter.
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
Kelvin Clip
Voltage Rating
50V
Insulator Colour
-
Lead Length - Imperial
120"
Product Range
-
Test Connector Type B
Spade Lug
Current Rating
10A
Lead Length - Metric
3.048m
No. of Test Leads
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate