Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSCP30T512B-UDNCopy
Newark Part No.83F2979
Product RangeSCP Series
Also Known AsSCP30T512B-DN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $473.750 |
| 5+ | $441.340 |
| 10+ | $426.380 |
| 25+ | $411.420 |
| 50+ | $388.970 |
Price for:Each
Minimum: 2
Multiple: 1
$947.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSCP30T512B-UDNCopy
Newark Part No.83F2979
Product RangeSCP Series
Also Known AsSCP30T512B-DN
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max30W
Output Voltage - Output 15VDC
Output Current - Output 13A
Output Voltage - Output 2-12VDC
Output Current - Output 2600mA
Output Voltage - Output 312VDC
Output Current - Output 3600mA
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeSCP Series
SVHCTo Be Advised
Product Overview
Applications
Automation & Process Control, Sensing & Instrumentation, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
3A
Output Current - Output 2
600mA
Output Current - Output 3
600mA
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
3 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-12VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Product Range
SCP Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate