Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.560 |
| 10+ | $6.170 |
| 25+ | $5.970 |
| 50+ | $5.910 |
| 100+ | $5.840 |
Product Information
Product Overview
The OPB990 series non-contact Photologic® slotted Optical Switch with open apertures, wires and totem-pole buffer logic and output driver. Building from a standard housing with a 0.125-inch (3.18mm) wide slot, the user can specify output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations. The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation. Aperture width choices provide different optical resolution for motion sensing.
- Maximum protection against external light sources
- Direct TTL, LSTTL, CMOS interface
Applications
Sensing & Instrumentation, Signal Processing, Automotive, Industrial
Technical Specifications
Through Beam
4.5V
16V
40mA
2V
-
Open Collector
Cable, Panel
70°C
-
No SVHC (27-Jun-2024)
3.18mm
3.18mm
1.27mm
Module
-
1.7V
-
-40°C
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate