Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoMTC-5-FFCopy
Newark Part No.73C2704
Product RangeMTC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $80.430 |
Price for:Each
Minimum: 1
Multiple: 1
$80.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMTC-5-FFCopy
Newark Part No.73C2704
Product RangeMTC Series
Technical Datasheet
GenderSocket
Thermocouple Type-
Sensor TypeThermocouple, RTD, Thermistor
Connector StyleMulti-Pin TC Cable Connector
No. of Pins5Pins
Calibration Standard-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Product RangeMTC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Sturdy multi-pin connectors provide an efficient means of joining multiwire thermocouple cables. They can be used with multiple OMEGA extension stranded wire for rapid, convenient connections and for dismantling an apparatus without handling individual sensors. When used with MTC Series pins, the connector design utilizes a combination of resilient and rigid dielectric insulators to eliminate internal air voids and prevent the passage of air and moisture into or through the connector. Connectors can withstand ambient temperatures to 200°C (392°F), contributing to an extended connector life.
- 5 cavities
- High performance design
- Removable crimp contacts
- Use with 20-24 AWG stranded wire
- Intermateable with MIL-C-26500 connectors
- Female flange mount
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple, RTD, Thermistor
No. of Pins
5Pins
Operating Temperature Min
-55°C
Product Range
MTC Series
Thermocouple Type
-
Connector Style
Multi-Pin TC Cable Connector
Calibration Standard
-
Operating Temperature Max
200°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate