ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LCD Displays
                                                                                                    5. TFT LCD Displays
                                                                                                    Print Page

                                                                                                    MDT0400EIHH-RGB

                                                                                                    TFT LCD, 4 ", 480 x 480 Pixels, Square, RGB, 2.8V

                                                                                                    MIDAS DISPLAYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDAS DISPLAYS MDT0400EIHH-RGB
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMDT0400EIHH-RGB
                                                                                                    Newark Part No.73AJ8470
                                                                                                    Product RangeMDT0400E
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    35 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$33.360
                                                                                                    5+$31.650
                                                                                                    10+$29.920
                                                                                                    25+$28.160
                                                                                                    72+$26.270
                                                                                                    108+$25.700
                                                                                                    252+$24.860
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $33.36
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMDT0400EIHH-RGB
                                                                                                    Newark Part No.73AJ8470
                                                                                                    Product RangeMDT0400E
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Display Size4"
                                                                                                    Resolution480 x 480 Pixels
                                                                                                    VGA Size-
                                                                                                    Display OrientationSquare
                                                                                                    Display AppearanceRGB
                                                                                                    Logic Voltage2.8V
                                                                                                    Display Brightness1000cd/m²
                                                                                                    TouchscreenNo Touchscreen
                                                                                                    Module Size78.8mm x 82.95mm
                                                                                                    Operating Temperature Min-30°C
                                                                                                    Operating Temperature Max80°C
                                                                                                    Display Pinout40 Way FFC
                                                                                                    Product RangeMDT0400E
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Display Size

                                                                                                    4"

                                                                                                    VGA Size

                                                                                                    -

                                                                                                    Display Appearance

                                                                                                    RGB

                                                                                                    Display Brightness

                                                                                                    1000cd/m²

                                                                                                    Module Size

                                                                                                    78.8mm x 82.95mm

                                                                                                    Operating Temperature Max

                                                                                                    80°C

                                                                                                    Product Range

                                                                                                    MDT0400E

                                                                                                    Resolution

                                                                                                    480 x 480 Pixels

                                                                                                    Display Orientation

                                                                                                    Square

                                                                                                    Logic Voltage

                                                                                                    2.8V

                                                                                                    Touchscreen

                                                                                                    No Touchscreen

                                                                                                    Operating Temperature Min

                                                                                                    -30°C

                                                                                                    Display Pinout

                                                                                                    40 Way FFC

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)