Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Blowers
                                                                                                    Print Page

                                                                                                    F225C1-092-D0720

                                                                                                    FAN BLOWER, 225MM, 52.8W, 48V ROHS COMPLIANT: YES

                                                                                                    NMB TECHNOLOGIES
                                                                                                    NMB TECHNOLOGIES F225C1-092-D0720
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part NoF225C1-092-D0720
                                                                                                    Newark Part No.73AJ5735
                                                                                                    Product RangeF225C
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$259.170
                                                                                                    5+$247.390
                                                                                                    10+$238.480
                                                                                                    25+$235.680
                                                                                                    50+$226.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $259.17
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NMB TECHNOLOGIES
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part NoF225C1-092-D0720
                                                                                                    Newark Part No.73AJ5735
                                                                                                    Product RangeF225C
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Blower TypeMotorized Impeller
                                                                                                    Supply Voltage48V
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size225mm
                                                                                                    External Depth97mm
                                                                                                    Air Flow - CFM555CFM
                                                                                                    Air Flow - m3/min-
                                                                                                    Noise Rating66dB
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Power Connection Type4 Lead Wires, Locked Rotor
                                                                                                    Power Rating52.8W
                                                                                                    Product RangeF225C
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Technical Specifications

                                                                                                    Blower Type

                                                                                                    Motorized Impeller

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    97mm

                                                                                                    Air Flow - m3/min

                                                                                                    -

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Power Rating

                                                                                                    52.8W

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Supply Voltage

                                                                                                    48V

                                                                                                    Fan Frame Size

                                                                                                    225mm

                                                                                                    Air Flow - CFM

                                                                                                    555CFM

                                                                                                    Noise Rating

                                                                                                    66dB

                                                                                                    Power Connection Type

                                                                                                    4 Lead Wires, Locked Rotor

                                                                                                    Product Range

                                                                                                    F225C

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2018)