Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF175H1-061-D0750
Newark Part No.55Y8217
Product RangeF175H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 10+ | $238.220 |
| 25+ | $235.390 |
| 50+ | $226.880 |
Price for:Each
Minimum: 12
Multiple: 12
$2,858.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF175H1-061-D0750
Newark Part No.55Y8217
Product RangeF175H Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size175mm
External Depth69mm
Flow Rate - Metric1036m³/h
Air Flow - CFM610CFM
Flow Rate - Imperial610CFM
Air Flow - m3/min17.27m³/min
Noise Rating78dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating182W
Product RangeF175H Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
69mm
Air Flow - CFM
610CFM
Air Flow - m3/min
17.27m³/min
Bearing Type
Ball Bearing
Power Rating
182W
IP Rating
-
Supply Voltage
48VDC
Fan Frame Size
175mm
Flow Rate - Metric
1036m³/h
Flow Rate - Imperial
610CFM
Noise Rating
78dBA
Power Connection Type
4 Lead Wires
Product Range
F175H Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate