![PANASONIC 6TPE100MPB Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, B2, 0.025 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/5205428.jpg)
| Quantity | Price |
|---|---|
| 2000+ | $0.733 |
| 4000+ | $0.669 |
| 6000+ | $0.649 |
| 10000+ | $0.637 |
Product Information
Product Overview
The 6TPE100MPB is a conductive polymer Tantalum Solid Capacitor features small size and low ESR is realized by face down terminal. A conductive polymer has a temperature characteristics, which is little change against temperature for the ESR and capacitance. The POSCAP utilizes sintered Tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. This enabled POSCAP to be thin, small and at the same time have low ESR (Equivalent Series Resistance) and superior high frequency characteristics. These features make POSCAP one of the best candidates for digital/high frequency applications. POSCAP also has high reliability and heat resistance. Ideal for the noise rejection in wide frequency domain by the large capacitance and the low ESR.
- Low impedance and low ESR at high frequency
- High ripple current capability
- Excellent noise-absorbent characteristics
- 1600mA RMS at 100kHz Maximum ripple current
- 63μA Maximum leakage current (after 5 minutes)
Technical Specifications
100µF
6.3V
0.025ohm
3.5mm
1.9mm
-55°C
POSCAP TPE Series
No SVHC (17-Jan-2022)
± 20%
B2
1411 [3528 Metric]
2.8mm
1.6A
105°C
-
Alternatives for 6TPE100MPB
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate