ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Flow Sensors
                                                                                                    5. Liquid Flow Sensors
                                                                                                    Print Page

                                                                                                    UF08B100

                                                                                                    Flow Meter, UF08B Series, 0.1 to 8 l/min, 9.525 mm Port Size, 10 bar, Selectable Output, 1 m Cable

                                                                                                    SENSATA / CYNERGY3
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SENSATA / CYNERGY3 UF08B100
                                                                                                    ManufacturerSENSATA / CYNERGY3
                                                                                                    Manufacturer Part NoUF08B100
                                                                                                    Newark Part No.72W4042
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)

                                                                                                    Product Information

                                                                                                    SENSATA / CYNERGY3
                                                                                                    ManufacturerSENSATA / CYNERGY3
                                                                                                    Manufacturer Part NoUF08B100
                                                                                                    Newark Part No.72W4042
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flow Rate Min0.1l/min
                                                                                                    Flow Rate Max8l/min
                                                                                                    Supply Voltage Min8V
                                                                                                    Supply Voltage Max24V
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    The UF08B100 is a 0 to 8L/minute Ultrasonic Flowmeter with ABS black and Polylac PA-757 case, glass filled plastic tube, 8-core PVC sheathed 100cm long standard connection and pulse or analogue output. This UF series flowmeter design provides a high accuracy, non-invasive, flow measurement device at a fraction of other current non-invasive systems. The unique measurement technique automatically compensates for viscosity and temperature variations. The measurement of flow is by ultrasonic transit time in-line cell. The flow path is designed to minimise pressure drop and having no moving parts within, will not clog or jam. The sensor also allows contaminants to pass through without affecting its performance.

                                                                                                    • 3/8" Straight tube connection thread
                                                                                                    • Ultrasonically welded, not liquid proof case integrity
                                                                                                    • Non-invasive sensor technology
                                                                                                    • Fully electronic
                                                                                                    • Automatic viscosity and temperature compensation
                                                                                                    • Low pressure drop
                                                                                                    • LED indication of no liquid and of flow rate
                                                                                                    • Unaffected by fluid contaminants

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Flow Rate Min

                                                                                                    0.1l/min

                                                                                                    Supply Voltage Min

                                                                                                    8V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Flow Rate Max

                                                                                                    8l/min

                                                                                                    Supply Voltage Max

                                                                                                    24V

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65