Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    ISD-TH-5

                                                                                                    Data Logger, Temperature, Humidity & Dew Point Over an Ethernet, 1 Channel, Humidity, Temperature

                                                                                                    OMEGA
                                                                                                    OMEGA ISD-TH-5
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoISD-TH-5
                                                                                                    Newark Part No.31AC5417
                                                                                                    Product RangeiSD Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,079.110
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,079.11
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoISD-TH-5
                                                                                                    Newark Part No.31AC5417
                                                                                                    Product RangeiSD Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeTemperature, Humidity & Dew Point Over an Ethernet
                                                                                                    No. of Channels / Inputs1 Channel
                                                                                                    Sensor / Measurement TypeHumidity, Temperature
                                                                                                    Maximum Samples85K Samples
                                                                                                    Data InterfaceEthernet, SD Card
                                                                                                    Display TypeLCD
                                                                                                    Product RangeiSD Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The ISD-TH-5 from Omega is a temperature and humidity data logger with Ethernet and 137mm (5") industrial probe with 3m (10') cable. This data logger provides web-based remote surveillance of environmental conditions in critical HVAC applications such as computer server rooms, clean rooms, laboratories, museums, warehouses or any remote facility. View and record temperature, relative humidity and dew point over an Ethernet network or the internet with no special software just a web browser. The device can trigger an alarm if temperature or humidity goes above or below a set point that user determine. The OMEGA iSD includes screw terminals for two contact closures that work with common alarm sensors. One can instruct the iSD monitor to send an alarm if a door is opened, a window is broken or a fire sprinkler goes off. The iSD comes complete with a removable 2GB SD flash memory card that can store up to seven years of readings taken at ten second intervals.

                                                                                                    • Humidity and temperature data logger with Ethernet interface for virtual chart recording
                                                                                                    • Embedded web server, alarms by email or text message, no special software required
                                                                                                    • Fixed or autonegotiating 10/100BASE-T, auto MDI/MDIX Ethernet interface
                                                                                                    • 32 digits 4.8 x 9.7mm (0.19 x 0.38") LCD display, 2 relays 1.5A at 30Vdc relay outputs
                                                                                                    • Monitor(iSD) will continue to collect data for 2 days powered by 9V alkaline battery (included)
                                                                                                    • View charts and graphs on the web, link to Web CAM or IP camera
                                                                                                    • Award-winning technology simple to install and use, SS 316 housing material
                                                                                                    • ±2% for 10 to 90%, 0.1% accuracy/range, 12bit resolution (relative humidity)
                                                                                                    • 9 to 12Vdc input power, 16mm x 137mm( 0.63 x 5") (Ø x L) standard probe dimensions
                                                                                                    • 100 to 240VAC, 50/60Hz and 9VDC at 0.5A nominal output (safety-qualified AC power adaptor included)

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    ISD-TH-5 data logger with LCD display and 2 relay alarms, 2GB SD flash memory card, Battery back-up, Universal 100 to 240VAC power adaptor, Operator’s manual.

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    Temperature, Humidity & Dew Point Over an Ethernet

                                                                                                    Sensor / Measurement Type

                                                                                                    Humidity, Temperature

                                                                                                    Data Interface

                                                                                                    Ethernet, SD Card

                                                                                                    Product Range

                                                                                                    iSD Series

                                                                                                    No. of Channels / Inputs

                                                                                                    1 Channel

                                                                                                    Maximum Samples

                                                                                                    85K Samples

                                                                                                    Display Type

                                                                                                    LCD

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)