116TX
Switch, 16 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail, RJ45 x 16, 10Mbps, 100Mbps
Product Information
Product Overview
The 116TX is a 16-port Unmanaged Industrial Ethernet Switch offers exceptional reliability and performance for a range of mission-critical applications including data acquisition, Ethernet I/O and process control. It demands dependable performance under harsh conditions. It provides 16 high performance 10/100BaseTX copper ports with full wire speed communications-up to 3.2Gbps throughput-for robust network support. The unit boasts exceptional MTBF and extended tolerances to shock, vibration, temperature fluctuations and noise common elements in factory floor control networks, utilities, wastewater treatment, wind turbines, rail car, intelligent traffic control and transportation applications.
- Sixteen 10/100BaseTX RJ-45 ports
- ESD and surge protection diodes on all ports
- Store-and-forward technology
- Supports full/half duplex operation
- Full wire speed communications
- Up to 3.2Gbps maximum throughput
- Auto negotiation, auto sensing speed, duplex and flow control
- MDIX auto sensing cable
- Redundant power inputs (10 to 49VDC)
- LED Link/activity status indication
- <gt/>2M Hours MTBF
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Industrial
Technical Specifications
16Ports
Unmanaged Fast Ethernet
RJ45 x 16
VDC
No SVHC (08-Jul-2021)
Industrial
DIN Rail
10Mbps, 100Mbps
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate