1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. UPS - Uninterruptible Power Supplies
                                                                                                    Print Page

                                                                                                    OMNI1500LCDT

                                                                                                    Uninterruptible Power Supply (UPS), Rack Mount, 10 Outlets, 1.5kVA / 810W, 120 V, 120 V

                                                                                                    EATON TRIPP LITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON TRIPP LITE OMNI1500LCDT
                                                                                                    EATON TRIPP LITE OMNI1500LCDT
                                                                                                    EATON TRIPP LITE OMNI1500LCDT
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoOMNI1500LCDT
                                                                                                    Newark Part No.72W1447
                                                                                                    Product RangeOmniSmart Series
                                                                                                    Also Known AsGTIN UPC EAN: 037332173249
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$317.830
                                                                                                    5+$296.640
                                                                                                    10+$287.960
                                                                                                    25+$276.860
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $317.83
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON TRIPP LITE
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoOMNI1500LCDT
                                                                                                    Newark Part No.72W1447
                                                                                                    Product RangeOmniSmart Series
                                                                                                    Also Known AsGTIN UPC EAN: 037332173249
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    No. of Outlets10Outlets
                                                                                                    Capacity (VA / W)1.5kVA / 810W
                                                                                                    Input Voltage AC Max120V
                                                                                                    Output Voltage120V
                                                                                                    Backup Time - Full Load-
                                                                                                    Product RangeOmniSmart Series
                                                                                                    Length15.4"
                                                                                                    Width5.75"
                                                                                                    Height8"
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The OMNI1500LCDT is a 10-outlet 810W rack-mount Uninterruptible Power Supply (UPS) with LCD display and USB port. The line-interactive tower UPS system offers voltage regulation, surge suppression and long-lasting battery support. Internal UPS circuits support entry-level PCs or individual VCR/DVR components during power failures. IT prevents data loss, viewing interruptions, lost recordings and loss of component programming. It offers complete power protection in an attractive all-black cabinet design. Built-in USB port and included cable enables optional unattended system shutdown without data loss in case of extended power failure. It maintains operation of connected equipment to prevent data loss, equipment damage and downtime associated with power failures and severe voltage fluctuations. The network-grade AC surge suppression protects equipment from damage and performance problems resulting from transient surges.

                                                                                                    • Maintains battery derived AC output during power failures
                                                                                                    • LCD interface offers detailed UPS status and site power information
                                                                                                    • NEMA 5-15P input plug
                                                                                                    • Offers 7.5 minutes runtime 50% load
                                                                                                    • Automatic frequency selection
                                                                                                    • Sine wave output AC waveform (AC mode)
                                                                                                    • PWM sine wav output AC waveform (battery mode)
                                                                                                    • 810W Output watt capacity

                                                                                                    Applications

                                                                                                    Power Management, Imaging, Video & Vision, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Multimedia

                                                                                                    Contents

                                                                                                    OMNI1500LCDT UPS, USB cabling and User's manual.

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Capacity (VA / W)

                                                                                                    1.5kVA / 810W

                                                                                                    Output Voltage

                                                                                                    120V

                                                                                                    Product Range

                                                                                                    OmniSmart Series

                                                                                                    Width

                                                                                                    5.75"

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    No. of Outlets

                                                                                                    10Outlets

                                                                                                    Input Voltage AC Max

                                                                                                    120V

                                                                                                    Backup Time - Full Load

                                                                                                    -

                                                                                                    Length

                                                                                                    15.4"

                                                                                                    Height

                                                                                                    8"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)