ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Magnetic Sensors
                                                                                                    5. Magnetoresistive Sensors
                                                                                                    Print Page

                                                                                                    AFL000-10E

                                                                                                    Giant Magneto Resistance Sensor (GMR), Omnipolar Switch, 0.9V to 1.3V Supply, TDFN-6

                                                                                                    NVE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NVE AFL000-10E
                                                                                                    ManufacturerNVE
                                                                                                    Manufacturer Part NoAFL000-10E
                                                                                                    Newark Part No.72W1070
                                                                                                    Product RangeAFL Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.230
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 100
                                                                                                    Multiple: 100
                                                                                                    $823.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NVE
                                                                                                    ManufacturerNVE
                                                                                                    Manufacturer Part NoAFL000-10E
                                                                                                    Newark Part No.72W1070
                                                                                                    Product RangeAFL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Magnetoresistive Sensor TechnologyGiant Magneto Resistance Sensor (GMR)
                                                                                                    Sensor TypeOmnipolar Switch
                                                                                                    Magnetoresistive Sensor TypeOmnipolar Switch
                                                                                                    Supply Voltage Min900mV
                                                                                                    Supply Voltage Max1.3V
                                                                                                    Sensor Case StyleTDFN
                                                                                                    Sensor Case / PackageTDFN
                                                                                                    No. of Pins6Pins
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeAFL Series
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The AFL000-10E is a Digital Switch designed to run at very low voltages and currents. The parts can operate from a single battery. The output is configured as a switch to detect magnetic fields, switching on at a specified magnetic field and off when the field is removed. Current-sinking or -sourcing output configurations are available. Both configurations supply up to 100μA. An external pull-up or -down resistor is required.

                                                                                                    • Digital switch output
                                                                                                    • Precise detection of low magnetic fields
                                                                                                    • Available in millimeter-scale die
                                                                                                    • Cannot be damaged by large magnetic fields

                                                                                                    Applications

                                                                                                    Signal Processing

                                                                                                    Technical Specifications

                                                                                                    Magnetoresistive Sensor Technology

                                                                                                    Giant Magneto Resistance Sensor (GMR)

                                                                                                    Magnetoresistive Sensor Type

                                                                                                    Omnipolar Switch

                                                                                                    Supply Voltage Max

                                                                                                    1.3V

                                                                                                    Sensor Case / Package

                                                                                                    TDFN

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    AFL Series

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Sensor Type

                                                                                                    Omnipolar Switch

                                                                                                    Supply Voltage Min

                                                                                                    900mV

                                                                                                    Sensor Case Style

                                                                                                    TDFN

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for AFL000-10E

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)