1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Power Analysis Testers
                                                                                                    Print Page

                                                                                                    8230 W/SR193-BK

                                                                                                    Power Analyzer, Current, Energy, Frequency, Harmonics, Power, Voltage, 1 Channel, 0V to 600V

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS 8230 W/SR193-BK
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No8230 W/SR193-BK
                                                                                                    Newark Part No.72M5400
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No8230 W/SR193-BK
                                                                                                    Newark Part No.72M5400
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Analyzer FunctionsCurrent, Energy, Frequency, Harmonics, Power, Voltage
                                                                                                    No. of Channels1 Channel
                                                                                                    Voltage Range rms0V to 600V
                                                                                                    Bandwidth-
                                                                                                    External Height211mm
                                                                                                    External Width108mm
                                                                                                    External Depth60mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The 8230 W/SR193-BK from AEMC is a single phase power quality analyzer with SR193-BK AC current probe. This easy to use, compact and shock resistant analyzer is intended for technicians and engineers to measure and carry out diagnostic work, power quality work on single or three phase balanced load networks. The PowerPad Jr 8230 displays crest factor, peak value, K-factor, minimum, maximum and average volts and amps. It calculates & displays watts, VAR, VA, power factor and displacement power factor for single phase and balanced three phase networks. It is used for energy metering (KVAh, VARh, KWh), motor start-up analysis, power distribution circuits verification, measurement and recording of power system quality (KW, VA, VAR), in-plant trouble shooting of power distribution panels, individual machinery and to determine harmonic problems originating from source or load. It has 1/4'' VGA (320 x 240) colour LCD digital and graphical display with adjustable brightness and contrast.

                                                                                                    • Measures up to 660V (phase to phase) and 600V (phase to neutral) TRMS voltage
                                                                                                    • Measures from 3A to 1200A TRMS current
                                                                                                    • Displays total harmonic distortion (THD-F and THD-R) for voltage and current
                                                                                                    • Optically isolated USB communication port, configurable from DataView software or front panel
                                                                                                    • Qualified to EN 61010, 600V CAT III, IP54, CE & pollution degree 2 categories
                                                                                                    • 120VAC/230VAC (50Hz/60Hz) AC supply or NIMH rechargeable battery power sources
                                                                                                    • Frequency range from 40Hz to 70Hz and sampling frequency of 256samples/cycle
                                                                                                    • 1.5MB partitioned data storage for waveforms, alarm and trend recording
                                                                                                    • KW, Kvar, PF, DPF, KWh, Kvarh, KVAh, flicker, harmonic phase shift, phase rotation measurements
                                                                                                    • Dimension is 108mm x 211mm x 60mm (W x H x D) and weight is 0.88Kg

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    8230 power quality analyzer, DataView software, SR193-BK AC current probe, Set of two 3m colour coded leads (red/black) with alligator clips, Optical USB cable, US 110V power adapter, NIMH rechargeable battery pack, Carrying bag, User manual, Product warranty card.

                                                                                                    Technical Specifications

                                                                                                    Analyzer Functions

                                                                                                    Current, Energy, Frequency, Harmonics, Power, Voltage

                                                                                                    Voltage Range rms

                                                                                                    0V to 600V

                                                                                                    External Height

                                                                                                    211mm

                                                                                                    External Depth

                                                                                                    60mm

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    External Width

                                                                                                    108mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)