Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,720.000 |
Product Information
Product Overview
6240 is a 10A micro-ohmmeter. It is a rugged, low-resistance tester designed for both plant maintenance and field use. Utilizing a four-lead Kelvin method of testing, the Model 6240 micro-ohmmeter accurately measures very low resistance within 0.25%. The Model 6240 is designed to conduct tests on both resistive and inductive materials. Up to 99 measurements can be stored and printed directly to a printer or from a PC. The DataView® (included) allows you to configure the instrument, temperature-compensate the test results, store data, and print reports.
- Reliable low resistance measurements from 5µohm to 400 ohm
- Four-terminal Kelvin resistance measurement eliminates test lead resistance
- Direct reading, easy-to-operate, six selectable resistance ranges
- Reverse polarity button, overload and input fuse protection
- Manufactured to international safety and environmental standards
- Automatic decimal point and zeroing, large terminals accept banana plugs and spaded lugs
- Rechargeable NiMH battery with internal charger (110/220V) (can be charged during operation)
- Includes DataView® software for data retrieval, real-time display, analysis and report generation
- Dimensions (L x W x H) are (10.70 x 9.76 x 7.18inch) (272 x 248 x 182mm)
- IP54 rated per IEC 60529 cover closed, IEC/EN 61010-1 category III 50V safety standard
Contents
Micro-ohmmeter, Extra large tool bag, Set of (2) 10ft Kelvin clips (10 A - Hippo), Set of (2) 10ft Kelvin probes (1A - spring loaded), Optical USB cable, US 115V power cord, (2) spare fuses (12.5A), NiMH 6 V rechargeable battery pack, and USB drive with DataView® software and user manual.
Technical Specifications
4-Wire
0.1ohm
-
270mm
10lb
No SVHC (16-Jul-2019)
0.004ohm, 0.040ohm, 0.4ohm, 4ohm, 40ohm, 400ohm
10A
250mm
180mm
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate