Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.100 |
| 10+ | $11.430 |
| 25+ | $10.810 |
| 50+ | $10.580 |
| 100+ | $10.020 |
| 200+ | $9.800 |
Product Information
Product Overview
The NE8FBH-S from Neutrik is an etherCON receptacle chassis connector. It is a fully shielded, horizontal PCB mount RJ45 receptacle, B-series cut-out with latch lock and maximum panel thickness 3mm. The "Shielded etherCON" offers a closed metal housing to avoid EMI or cross talking. This is a ruggedized and lockable RJ45 connector system optimized for pro audio, video and lightning network applications. This chassis connector is shaped to fit into standardized panels out of the entertainment industry.
- Accommodates rugged etherCON NE8MC* or any standard RJ45 plug
- Approved latch lock system
- Comprehensive shielding by completely closed metal housing
- Improves EMC performance of appliance even in unmated condition
- Connector is fixed onto PCB due to soldered connector housing
- Complies with class D according to TIA / EIA 568B and ISO / IEC 11801 standard
- Ground panel connection
- Bronze with gold contacts, PBTP 15% GR insert and zinc die-cast with nickel plating shell
- Rated voltage is 50V and rated current per contact is 1.5A
- Frequency range from 1MHz to 100MHz
Applications
Communications & Networking, Industrial
Notes
This product does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S* cables.
Technical Specifications
RJ45
1 x 1 (Port)
Receptacle
-
Bronze
Unshielded
Without LED
etherCON B Series
RJ45 Jack
8P8C
-
Through Hole Mount
Right Angle
Without Magnetics
Without Light Pipe
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate