Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6457567-5
Newark Part No.72W2654
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6457567-5
Newark Part No.72W2654
Fibre Optic Connector TypeLC
Fibre TypeMultimode
Fibre Diameter-
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 6457567-5 is a LC Duplex Coupling Adapter for SC Cut-out, with beige thermoplastic body. It is available with black protective cap. It supports flanged panel-mount retention.
Applications
Industrial
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
-
Product Range
-
Fibre Type
Multimode
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate