Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.788 |
| 10+ | $0.626 |
| 25+ | $0.614 |
| 50+ | $0.602 |
| 100+ | $0.589 |
| 250+ | $0.524 |
| 500+ | $0.518 |
| 1000+ | $0.434 |
Product Information
Product Overview
The 39357-0002 is a 2-way 1-row vertical Beau Eurostyle™ fixed mount PCB Terminal Block with copper contacts. The 39357 series terminal block is designed to meet the requirements demanded by high-power industrial applications. Eurostyle™ fixed-mount and pluggable terminal blocks offer the most complete lineup of high-power, high-density, customizable terminal blocks available with current ratings up to 115A. It accepts 28 to 16AWG wire. Accepts ring and spade wiring terminals and works with standard and #2 Philips screwdriver.
- UL94V-0 Flammability rating
- Fully shrouded and stackable
- No special tools required
Applications
Alternative Energy, Consumer Electronics, Industrial, Automation & Process Control, Communications & Networking
Technical Specifications
3.5mm
28AWG
1mm²
17.5A
Through Hole Right Angle
Lead
2Positions
16AWG
Screw
300V
Eurostyle 39357 Series
Alternatives for 39357-0002
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate