1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. Thermistors
                                                                                                    4. Inrush Current Limiting (ICL) NTC Thermistors
                                                                                                    Print Page

                                                                                                    SL03 40001

                                                                                                    Thermistor, ICL NTC, 40 ohm, -20% to +20%, Radial Leaded, SL03 Series

                                                                                                    VISHAY AMETHERM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY AMETHERM SL03 40001
                                                                                                    ManufacturerVISHAY AMETHERM
                                                                                                    Manufacturer Part NoSL03 40001
                                                                                                    Newark Part No.72J6662
                                                                                                    Product RangeSL03 Series
                                                                                                    Your Part Number
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    VISHAY AMETHERM
                                                                                                    ManufacturerVISHAY AMETHERM
                                                                                                    Manufacturer Part NoSL03 40001
                                                                                                    Newark Part No.72J6662
                                                                                                    Product RangeSL03 Series
                                                                                                    Product RangeSL03 Series
                                                                                                    Disc Size3mm
                                                                                                    Resistance (25°C)40ohm
                                                                                                    Approvals-
                                                                                                    Maximum Energy Rating at 25°C1J
                                                                                                    Maximum Steady State Current at 25°C1A
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    SL03 Series

                                                                                                    Resistance (25°C)

                                                                                                    40ohm

                                                                                                    Maximum Energy Rating at 25°C

                                                                                                    1J

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Disc Size

                                                                                                    3mm

                                                                                                    Approvals

                                                                                                    -

                                                                                                    Maximum Steady State Current at 25°C

                                                                                                    1A

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead