ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    FLUKE-726/FPC

                                                                                                    Calibrator, Current, Frequency, Resistance, RTD, Thermocouple, Voltage, 200 mm, 96 mm, 47 mm

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-726/FPC
                                                                                                    FLUKE FLUKE-726/FPC
                                                                                                    FLUKE FLUKE-726/FPC
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-726/FPC
                                                                                                    Newark Part No.72AK0073
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6,530.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6,530.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-726/FPC
                                                                                                    Newark Part No.72AK0073
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeCurrent, Frequency, Resistance, RTD, Thermocouple, Voltage
                                                                                                    External Height200mm
                                                                                                    External Width96mm
                                                                                                    External Depth47mm
                                                                                                    Accuracy0.01%
                                                                                                    Weight650g
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-726/FPC is a precision multifunction process calibrator with 1year Fluke premium care. FLUKE-726 is a precision multifunction process calibrator designed specifically for the Process industry with broad workload coverage, calibration power and unsurpassed accuracy in mind. The 726 measures and sources almost all process parameters and can calibrate almost anything. The 726 will also interpret results without the help of a calculator and store measurement data for later analysis. This precision multifunction calibrator measures volts, mA, pressure, RTDs, thermocouples, frequency, and resistance to test sensors and transmitters. The 726 also sources and simulates volts, mA, thermocouples, RTDs, frequency to calibrate transmitters. Measures and/or sources pressure using when paired with any of the 50 Fluke 750P series Pressure Modules to test and calibrate pressure transmitters and other devices.

                                                                                                    • More precise measurement and calibration source performance, accuracies of 0.01%
                                                                                                    • Transmitter error% calculation, interpret calibration results without a calculator
                                                                                                    • Memory storage-8 calibration result, return stored calibration data from field for later analysis
                                                                                                    • Frequency totalizer and frequency pulse train source mode for enhanced flowmeter testing
                                                                                                    • HART mode inserts 250 ohm resistor in mA measure & source for compatibility w/ HART instrumentation
                                                                                                    • Integrated pressure switch test allows you to capture the set, reset and dead band of a switch
                                                                                                    • RTD curves, add calibration constants for certified RTD probes for enhanced temperature measurement
                                                                                                    • New voltage input protection design for improved reliability
                                                                                                    • Two separate channels; measure, source and view process signals simultaneously
                                                                                                    • Perform fast linearity tests with auto step and auto ramp features

                                                                                                    Contents

                                                                                                    Fluke 726 multifunction process calibrator with FPC, (1 set) AC72 alligator clips, (1 pair) stackable test leads, (1 pair) TL75 test leads, NIST- traceable calibration report and data, Quick reference guide, 3-year warranty.

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Current, Frequency, Resistance, RTD, Thermocouple, Voltage

                                                                                                    External Width

                                                                                                    96mm

                                                                                                    Accuracy

                                                                                                    0.01%

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    200mm

                                                                                                    External Depth

                                                                                                    47mm

                                                                                                    Weight

                                                                                                    650g

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)