Need more?
| Quantity | Price |
|---|---|
| 1+ | $429.000 |
Product Information
Product Overview
FLIR ONE Pro helps find invisible problems faster than ever, whether you're inspecting electrical panels, troubleshooting mechanical systems, looking for HVAC problems or finding water damage. This FLIR ONE Pro-Series camera offers 4x the native resolution of the FLIR ONE Pro LT for sharper image clarity that's further enhanced by the revolutionary FLIR VividIR™. Measure temperatures more than 3x higher than any FLIR ONE model -up to 400°C (752°F)-with a sensitivity that detects temperature differences down to 70mK. Packed with powerful measurement tools, the FLIR ONE Pro will work as hard as you do.
- With its 19,200 pixel resolution and VividIR™ image processing
- FLIR ONE Pro gives you the ability to see more detail when it matters most
- Expanded measurements-with up to 3 spot temperature meters and 6 temperature regions of interest
- Built to take the abuse that working on a jobsite dishes out every day
- FLIR One Pro is rated to take a drop from 1.8meter and is built to last
- MFi (iOS version) certifications
- Female USB-C (5V/1A) charging
- Male lightning video
- Thermal and visual cameras with MSX
- Approximately 1hr battery life and 40min battery charge time
Notes
In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
0°C
160 x 120
55° x 43°
8.7Hz
FLIR ONE Pro Series
35°C
-
15cm
-
No SVHC (17-Dec-2015)
Legislation and Environmental
RoHS
Product Compliance Certificate