Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FIBOX |
|---|---|
| Manufacturer Part No | UL PC 121207Copy |
| Newark Part No. | 71Y7438 |
| Product Range | EURONORD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $64.700 |
| 5+ | $58.230 |
| 10+ | $57.070 |
| 25+ | $55.900 |
| 50+ | $54.740 |
Price for:Each
Minimum: 1
Multiple: 1
$64.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FIBOX |
|---|---|
| Manufacturer Part No | UL PC 121207Copy |
| Newark Part No. | 71Y7438 |
| Product Range | EURONORD Series |
| Technical Datasheet | |
| Enclosure Type | Multipurpose |
| Enclosure Material | Polycarbonate |
| External Height - Metric | 122mm |
| External Width - Metric | 120mm |
| External Depth - Metric | 65mm |
| IP Rating | IP66, IP67 |
| Body Color | Light Gray |
| NEMA Rating | NEMA 1, 4, 4X, 12, 13 |
| External Height - Imperial | 4.8" |
| External Width - Imperial | 4.7" |
| External Depth - Imperial | 2.6" |
| Product Range | EURONORD Series |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
UL PC 121207 EURONORD enclosure is designed to house DIN-rail mounted terminal blocks and various types of sensors.
- Polycarbonate material
- Dimension is 4.72 x 4.8 x 2.56inch
- Opaque cover
- NEMA 1, 4, 4X, 12 and 13 rated
- UL listed
- IK07/IK08 rated
- IP 66/67 rated
Contents
Base with hardware screws for accessory mounting, Cover with PUR gasket and ferritic stainless steel cover screws.
Technical Specifications
| Enclosure Type | Multipurpose |
|---|---|
| External Height - Metric | 122mm |
| External Depth - Metric | 65mm |
| Body Color | Light Gray |
| External Height - Imperial | 4.8" |
| External Depth - Imperial | 2.6" |
| SVHC | No SVHC (07-Nov-2024) |
| Enclosure Material | Polycarbonate |
|---|---|
| External Width - Metric | 120mm |
| IP Rating | IP66, IP67 |
| NEMA Rating | NEMA 1, 4, 4X, 12, 13 |
| External Width - Imperial | 4.7" |
| Product Range | EURONORD Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |