Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerYOKOGAWA
Manufacturer Part NoR/YPP6400-7R0
Newark Part No.71Y6060
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionAC Current / DC Current / AC Voltage / DC Voltage
Meter Range0A to 5A, 0V to 300V
Digit Height15mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min21.6VDC
Supply Voltage Max26.4VDC
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
6
Meter Range
0A to 5A, 0V to 300V
Panel Cutout Height
45mm
Supply Voltage Min
21.6VDC
Operating Temperature Min
-40°C
Product Range
-
Meter Function
AC Current / DC Current / AC Voltage / DC Voltage
Digit Height
15mm
Panel Cutout Width
92mm
Supply Voltage Max
26.4VDC
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate