Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8566T/1,118
Newark Part No.71T9825
Technical Datasheet
Display Driver TypeLCD Driver
No. of Digits6
No. of Segments14
Driver Case StyleVSO
IC Case / PackageVSO
No. of Pins40Pins
Supply Voltage Min2.5V
Interface TypeI2C
Supply Voltage Max6V
InterfacesI2C
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Display Driver Type
LCD Driver
No. of Segments
14
IC Case / Package
VSO
Supply Voltage Min
2.5V
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
No. of Digits
6
Driver Case Style
VSO
No. of Pins
40Pins
Interface Type
I2C
Interfaces
I2C
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate