2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. ESD Protection Products
                                                                                                    4. Static Charge Monitors
                                                                                                    Print Page

                                                                                                    19651

                                                                                                    ESD Tester, Workstation Monitor with North American Power Adapter

                                                                                                    DESCO
                                                                                                    DESCO 19651
                                                                                                    DESCO 19651
                                                                                                    DESCO 19651
                                                                                                    DESCO 19651
                                                                                                    DESCO 19651
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDESCO
                                                                                                    Manufacturer Part No19651
                                                                                                    Newark Part No.22AC7904
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    DESCO
                                                                                                    ManufacturerDESCO
                                                                                                    Manufacturer Part No19651
                                                                                                    Newark Part No.22AC7904
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeWorkstation Monitor with North American Power Adapter
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    19651 is a multi-mount monitor with North American plug. It is a single workstation continuous monitor. It continuously monitors the path-to-ground integrity of one operator and one ESD worksurface. Mounting tabs make it suitable to install in workbench or equipment settings. The multi-mount monitor is designed with wave distortion technology which provides stable continuous monitoring of the path-to-ground and presence of 1megohm resistance of an operator’s wrist strap. Audio and visual alarms activate (in less than 50milliseconds) when the operator unintentionally disconnects from the monitor or the wrist strap connection points are intermittent. The multi-mount monitor also monitors for a worksurface path-to-ground of less than 10megohms.

                                                                                                    • Multi-mount continuous monitor with North American plug
                                                                                                    • Desco wave distortion technology
                                                                                                    • Continuously monitors the path to ground integrity of one operator and one ESD work surface
                                                                                                    • Improved operator alarm
                                                                                                    • Mat monitor switch
                                                                                                    • Audible alarm adjustment
                                                                                                    • 19653 remote alarm accessory
                                                                                                    • Single-wire impedance design
                                                                                                    • 100 to 240VAC power adapter with North American plug

                                                                                                    Contents

                                                                                                    Multi-mount monitor, Mat monitor cord (white), Countersunk washer, Flat head screw, 2 pan-head screws, Dual lock fastener set, Power adapter (North America plug), Certificate of calibration.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    Workstation Monitor with North American Power Adapter

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)