Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoIR-720
Newark Part No.71T7337
Product RangeIR-700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoIR-720
Newark Part No.71T7337
Product RangeIR-700 Series
Technical Datasheet
Temperature Measuring Range-32°C to +1050°C
Accuracy %1.8%
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeIR-700 Series
SVHCTo Be Advised
Product Overview
The Amprobe IR-720, a 20:1 spot to distance ratio infrared thermometer, offers best in class accuracy and response time with a temperature measurement range of -26°F to 1922°F or -32°C to 1050°C. The IR-720 is specifically designed for HVAC/R, electrical, industrial maintenance, automotive as well as quality control and fire prevention applications.
- 20:1 Distance to Spot Ratio
- Temp Range of -26°F to 1922°F or -32°C to 1050°C
- Precision accuracy and rapid response time
- Laser pointer, backlit dual LCD Display
- Auto display hold and MAX/MIN memory
- Adjustable emissivity for measuring a variety of materials
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Battery (installed), Instruction manual, Carrying case.
Technical Specifications
Temperature Measuring Range
-32°C to +1050°C
Operating Temperature Min
0°C
Product Range
IR-700 Series
Accuracy %
1.8%
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate