1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Filters
                                                                                                    4. Integrated Passive Filters
                                                                                                    Print Page

                                                                                                    IP4252CZ16-8-TTL,1

                                                                                                    DIODE, ESD, 8 CHANNEL, PASSIVE FILTER, SOT1168

                                                                                                    NEXPERIA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NEXPERIA IP4252CZ16-8-TTL,1
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part NoIP4252CZ16-8-TTL,1
                                                                                                    Newark Part No.71T7040
                                                                                                    Product RangeIP4252 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NEXPERIA
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part NoIP4252CZ16-8-TTL,1
                                                                                                    Newark Part No.71T7040
                                                                                                    Product RangeIP4252 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    EMI Filter TypeEMI Filter with ESD Protection
                                                                                                    No. of Data Lines8 Data Lines
                                                                                                    Filter CircuitC-R-C Pi Filter
                                                                                                    Filter Case / PackageHUSON
                                                                                                    No. of Pins16Pins
                                                                                                    Product RangeIP4252 Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The IP4252CZ16-8-TTL is a 12-chanel RC low-pass Filter ESD Protection Diode Array designed to provide filtering of undesired RF signals on the I/O ports of portable communication or computing devices. It incorporates diodes to provide protection to downstream components from electrostatic discharge (ESD) voltages as high as ±30kV. The device is fabricated using monolithic silicon technology and integrates up to 8 resistors and 16 diodes in a 0.4mm pitch. It is suitable for general-purpose electro-magnetic interference (EMI) and radio-frequency interference (RFI) filtering and downstream ESD protection.

                                                                                                    • ESD protection to ±30kV contact discharge according to IEC 61000-4-2 far exceeding level 4
                                                                                                    • 40Ω Channel series resistance, 12pF at 2.5VDC channel capacitance

                                                                                                    Applications

                                                                                                    Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Industrial

                                                                                                    Technical Specifications

                                                                                                    EMI Filter Type

                                                                                                    EMI Filter with ESD Protection

                                                                                                    Filter Circuit

                                                                                                    C-R-C Pi Filter

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    No. of Data Lines

                                                                                                    8 Data Lines

                                                                                                    Filter Case / Package

                                                                                                    HUSON

                                                                                                    Product Range

                                                                                                    IP4252 Series

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)