Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.806 | $4.03 |
| Total Price | $4.03 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.806 |
| Quantity | Price |
|---|---|
| 2000+ | $0.306 |
| 4000+ | $0.292 |
| 8000+ | $0.280 |
| 12000+ | $0.275 |
Product Information
Product Overview
The 74HC574D is an octal D-type Flip-Flop with positive edge-trigger and 3-state is a high-speed Si-gate CMOS device and is pin compatible with low-power Schottky TTL. It is specified in compliance with JEDEC standard no-7A. This octal D-type flip-flop featuring separate D-type inputs for each flip-flop and 3-state outputs for bus-oriented applications. A clock (CP) and an output enable (OE) input are common to all flip-flops. The 8 flip-flops will store the state of their individual D-inputs that meet the set-up and hold times requirements on the low-to-high CP transition. When OE is low the contents of the 8 flip-flops are available at the outputs. When OE is high, the outputs go to the high-impedance OFF-state. Operation of the OE input does not affect the state of the flip-flops.
- 8-bit Positive, edge-triggered register
- ESD protection HBM JESD22-A114F exceeds 2000V
Applications
Communications & Networking
Technical Specifications
74HC574
14ns
7.8mA
SOIC
Positive Edge
2V
74HC
-40°C
-
-
No SVHC (25-Jun-2025)
D
133MHz
SOIC
20Pins
Tri State Non Inverted
6V
74574
125°C
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74HC574D,653
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate