4,360 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 10+ | $0.364 |
| 25+ | $0.322 |
| 50+ | $0.299 |
| 100+ | $0.277 |
| 250+ | $0.256 |
| 500+ | $0.243 |
| 1000+ | $0.231 |
Product Information
Product Overview
The 74HC4051D is a 8-channel Analog Multiplexer/Demultiplexer with three digital select inputs (S0 to S2), an active-LOW enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). With E LOW, one of the eight switches is selected (low impedance ON-state) by S0 to S2. With E HIGH, all switches are in the high-impedance OFF-state, independent of S0 to S2. The 74HC4051-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). The device is specified in compliance with JEDEC standard no. 7A. VCC and GND are the supply voltage pins for the digital control inputs (S0 to S2 and E). The VCC to GND ranges are 2 to 10V for 74HC4051-Q100. The analog inputs/outputs (Y0 to Y7 and Z) can swing between VCC as a positive limit and VEE as a negative limit. VCC - VEE may not exceed 10.0 V. For operation as a digital multiplexer/demultiplexer, VEE is connected to GND (typically ground).
- Automotive product qualification in accordance with AEC-Q100 (grade 1)
- Wide analog input voltage range from -5 to +5V
- Low ON resistance
- Logic level translation to enable 5V logic to communicate with ±5V analog signals
- Typical 'break before make' built-in
- ESD protection
Applications
Automotive, Signal Processing
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
2V to 10V
SOIC
1Channels
90ohm
8:1
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Single Supply
2V to 10V
16Pins
70ohm
SP8T
-
-40°C
-
-
Technical Docs (3)
Alternatives for 74HC4051D,653
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate