Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $353.000 |
Price for:Each
Minimum: 1
Multiple: 1
$353.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoMN193-BKCopy
Newark Part No.71M5266
Technical Datasheet
Meter Side Connector-
Probe Side Connector-
Current Range Max100A
Current Range Min5A
For Use WithAEMC 3945, 3945-B, 8220, 8230, 8335, L104 & L564 Power Quality Analyzers
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The MN193-BK is an AC Current Probe with 5 and 100A. It is suitable for use with the AEMC 3945, 3945-B, 8220, 8230, 8335, L104 and L564 power quality analysers.
Applications
Industrial
Technical Specifications
Meter Side Connector
-
Current Range Max
100A
For Use With
AEMC 3945, 3945-B, 8220, 8230, 8335, L104 & L564 Power Quality Analyzers
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
-
Current Range Min
5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate