Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-3040Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 38C5794 |
| Also Known As | GTIN UPC EAN: 640522694082 |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $146.160 |
Price for:Each
Minimum: 1
Multiple: 1
$146.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-3040Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 38C5794 |
| Also Known As | GTIN UPC EAN: 640522694082 |
| Technical Datasheet | |
| Oscilloscope Probe Function | High-Voltage Active Probe |
| Bandwidth | - |
| Input Voltage Max | - |
| Test Probe Attenuation | 1000:1 |
| For Use With | 10Mohm Multimeters |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
A high voltage probe that allows most 10MΩ multimeters to be turned into a high voltage meter.
- Voltage: 40kVdc (maximum) or 28kVrms ac
- Division ratio: 1000:1
- Input resistance: 1000MΩ (approx. )
- Accuracy (DC): ±1% (1kV – 20kV), ±2%(20kV – 40kV)
- Accuracy (AC): 5% typ.
- Cable length: 1m
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Oscilloscope Probe Function | High-Voltage Active Probe |
|---|---|
| Input Voltage Max | - |
| For Use With | 10Mohm Multimeters |
| SVHC | To Be Advised |
| Bandwidth | - |
|---|---|
| Test Probe Attenuation | 1000:1 |
| Product Range | - |
Technical Docs (3)
Alternatives for 72-3040
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |